



72R065XPR | |
|---|---|
DigiKey Part Number | 72R065XPRCT-ND - Cut Tape (CT) 72R065XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R065XPR |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.370" Dia x 0.122" T (9.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF065 | Littelfuse Inc. | 17 671 | RXEF065HF-ND | 11,55000 Kč | Parametric Equivalent |
| RXEF065-2 | Littelfuse Inc. | 1 383 | RXEF065-2HFCT-ND | 14,49000 Kč | Parametric Equivalent |
| RXEF065-AP | Littelfuse Inc. | 1 948 | RXEF065-APHFCT-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 15,79000 Kč | 78,95 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 12,08220 Kč | 604,11 Kč |
| 100 | 11,14780 Kč | 1 114,78 Kč |
| 250 | 10,02024 Kč | 2 505,06 Kč |
| 500 | 9,24122 Kč | 4 620,61 Kč |
| 1 000 | 8,51994 Kč | 8 519,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72976 Kč | 13 459,52 Kč |
| 4 000 | 6,19840 Kč | 24 793,60 Kč |
| 6 000 | 6,17079 Kč | 37 024,74 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

