126V Clamp 40.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP78A

DigiKey Part Number
5KP78ALFTR-ND - Tape & Reel (TR)
5KP78ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP78A
Description
TVS DIODE 78VWM 126VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 40.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP78A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
126V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1046,72100 Kč467,21 Kč
10032,39360 Kč3 239,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,74865 Kč16 598,92 Kč
1 60020,73553 Kč33 176,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč