
2036-20-B2LF | |
|---|---|
DigiKey Part Number | 2036-20-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-20-B2LF |
Description | GDT 200V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-20-B2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 42,50000 Kč | 212,50 Kč |
| 10 | 39,20300 Kč | 392,03 Kč |
| 50 | 32,53020 Kč | 1 626,51 Kč |
| 100 | 30,01030 Kč | 3 001,03 Kč |
| 300 | 26,39520 Kč | 7 918,56 Kč |
| 500 | 24,85744 Kč | 12 428,72 Kč |
| 1 000 | 22,90378 Kč | 22 903,78 Kč |
| 5 000 | 19,34441 Kč | 96 722,05 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







