NTC Thermistor 15k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52A153J3470

DigiKey Part Number
317-1259-ND
Manufacturer
Manufacturer Product Number
MF52A153J3470
Description
THERMISTOR NTC 15KOHM 3470K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Cantherm
B25/50
3470K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
15k
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
55,96400 Kč29,82 Kč
105,62700 Kč56,27 Kč
255,23280 Kč130,82 Kč
504,96400 Kč248,20 Kč
1004,71410 Kč471,41 Kč
5004,21430 Kč2 107,15 Kč
1 0004,02910 Kč4 029,10 Kč
5 0003,65705 Kč18 285,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč