5KP130A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 273,07875 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 259,42481 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 26,52264 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 77,19000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 20,79586 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 65,96000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 17,15221 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 15,58890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,28960 Kč
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP130A

DigiKey Part Number
5KP130ALFTR-ND - Tape & Reel (TR)
5KP130ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP130A
Description
TVS DIODE 130VWM 209VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 24.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP130A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,71000 Kč59,71 Kč
1048,06200 Kč480,62 Kč
10033,55590 Kč3 355,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80026,91464 Kč21 531,71 Kč
Manufacturers Standard Package
Unit Price without VAT:59,71000 Kč
Unit Price with VAT:72,24910 Kč