Similar



5KP130A-TP | |
|---|---|
DigiKey Part Number | 5KP130A-TPTR-ND - Tape & Reel (TR) 5KP130A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP130A-TP |
Description | TVS DIODE 130VWM 209VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,19000 Kč | 77,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,91326 Kč | 14 456,63 Kč |
| 1 000 | 26,83017 Kč | 26 830,17 Kč |
| 1 500 | 25,76934 Kč | 38 654,01 Kč |
| 2 500 | 25,48735 Kč | 63 718,38 Kč |
| Unit Price without VAT: | 77,19000 Kč |
|---|---|
| Unit Price with VAT: | 93,39990 Kč |



