5KP130A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 28,10640 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 19,12140 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 17,15221 Kč
Datasheet
5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP130A-G

DigiKey Part Number
5KP130A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP130A-G
Description
TVS DIODE 130VWM 209VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
209V Clamp 23.92A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP130A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
23.92A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25026,52264 Kč6 630,66 Kč
50022,05436 Kč11 027,18 Kč
75021,43019 Kč16 072,64 Kč
1 25020,80600 Kč26 007,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52264 Kč
Unit Price with VAT:32,09239 Kč