5KP10CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 835
Unit Price: 3,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,31880 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 390
Unit Price: 2,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96326 Kč
Datasheet
17V Clamp 300A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP10CA-B

DigiKey Part Number
5KP10CA-B-ND
Manufacturer
Manufacturer Product Number
5KP10CA-B
Description
TVS DIODE 10VWM 17VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 300A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP10CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
300A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP10CALittelfuse Inc.1 8355KP10CALFCT-ND3,38000 KčSimilar
SLD10-018-BLittelfuse Inc.0SLD10-018-B-ND1,31880 KčSimilar
5KP10CA-TPMCC (Micro Commercial Components)3905KP10CA-TPMSCT-ND2,72000 KčSimilar
5KP10CAE3/TR13Microchip Technology05KP10CAE3/TR13-ND1,96326 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10035,42780 Kč3 542,78 Kč
Manufacturers Standard Package
Unit Price without VAT:35,42780 Kč
Unit Price with VAT:42,86764 Kč