


5KP10CA-TP | |
|---|---|
DigiKey Part Number | 5KP10CA-TPMSTR-ND - Tape & Reel (TR) 5KP10CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP10CA-TP |
Description | TVS DIODE 10VWM 17VC R6 |
Customer Reference | |
Detailed Description | 17V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 100 | 29,85080 Kč | 2 985,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,06118 Kč | 12 030,59 Kč |
| 1 000 | 22,20119 Kč | 22 201,19 Kč |
| 1 500 | 21,25347 Kč | 31 880,21 Kč |
| 2 500 | 20,18882 Kč | 50 472,05 Kč |
| 3 500 | 19,55844 Kč | 68 454,54 Kč |
| 5 000 | 18,94582 Kč | 94 729,10 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

