5KP10CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 835
Unit Price: 83,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 35,42780 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 21,17367 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 285
Unit Price: 77,48000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
17V Clamp 294A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP10CAE3/TR13

DigiKey Part Number
5KP10CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP10CAE3/TR13
Description
TVS DIODE 10VWM 17VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
17V Clamp 294A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
294A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP10CALittelfuse Inc.1 8355KP10CALFCT-ND83,57000 KčSimilar
5KP10CA-BLittelfuse Inc.05KP10CA-B-ND35,42780 KčSimilar
5KP10CA/BYAGEO013-5KP10CA/BTB-ND21,17367 KčSimilar
SLD10-018Littelfuse Inc.285SLD10-018CT-ND77,48000 KčSimilar
SLD10-018-BLittelfuse Inc.0SLD10-018-B-ND32,58260 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,50538 Kč24 252,69 Kč
Manufacturers Standard Package
Unit Price without VAT:48,50538 Kč
Unit Price with VAT:58,69151 Kč