Similar



59170-1-U-00-C | |
|---|---|
DigiKey Part Number | HE577-ND |
Manufacturer | |
Manufacturer Product Number | 59170-1-U-00-C |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 38,21640 Kč | 955,41 Kč |
| 100 | 34,03780 Kč | 3 403,78 Kč |
| 250 | 31,58772 Kč | 7 896,93 Kč |
| 500 | 29,91964 Kč | 14 959,82 Kč |
| 1 500 | 27,60859 Kč | 41 412,89 Kč |
| 3 000 | 26,35550 Kč | 79 066,50 Kč |
| 6 000 | 25,43120 Kč | 152 587,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |





