
MDSR-10-20-25 | |
|---|---|
DigiKey Part Number | HE562-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-10-20-25 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,04840 Kč | 526,21 Kč |
| 100 | 18,75540 Kč | 1 875,54 Kč |
| 250 | 17,38216 Kč | 4 345,54 Kč |
| 500 | 16,43556 Kč | 8 217,78 Kč |
| 1 000 | 15,57359 Kč | 15 573,59 Kč |
| 3 000 | 14,38188 Kč | 43 145,64 Kč |
| 5 000 | 13,89883 Kč | 69 494,15 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |




