Molded Body Reed Switch SPST-NO 10 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1025-G1

DigiKey Part Number
306-1428-2-ND - Tape & Reel (TR)
306-1428-1-ND - Cut Tape (CT)
306-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT10-1025-G1
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1025-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
200 V
Manufacturer
Coto Technology
Power - Rated
10W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.640" (16.26mm)
Type
Molded Body Reed
Size - Body
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Circuit
SPST-NO
Height Above Board
0.115" (2.92mm)
Operate Range
10 ~ 25AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (AC/DC)
Current - Carry
500mA (DC)
Voltage - Switching AC
140 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,52700 Kč255,27 Kč
2523,70840 Kč592,71 Kč
10021,12660 Kč2 112,66 Kč
25019,57996 Kč4 894,99 Kč
50018,51510 Kč9 257,55 Kč
1 00017,54511 Kč17 545,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,67168 Kč33 343,36 Kč
4 00015,89294 Kč63 571,76 Kč
6 00015,47986 Kč92 879,16 Kč
10 00015,00180 Kč150 018,00 Kč
14 00014,71159 Kč205 962,26 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč