


59170-1-T-00-D | |
|---|---|
DigiKey Part Number | HE551TR-ND - Tape & Reel (TR) HE551CT-ND - Cut Tape (CT) HE551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59170-1-T-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 1 ms |
Series | Release Time 0.5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.640" (16.26mm) |
Circuit SPST-NO | Size - Body 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.095" (2.41mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 800mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1025-G1 | Coto Technology | 2 622 | 306-1428-1-ND | 5,17000 Kč | Similar |
| CT10-1530-G1 | Coto Technology | 237 021 | 306-1125-1-ND | 4,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 100 | 18,69030 Kč | 1 869,03 Kč |
| 250 | 17,31832 Kč | 4 329,58 Kč |
| 500 | 16,37130 Kč | 8 185,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,53643 Kč | 20 304,65 Kč |
| 3 000 | 12,87856 Kč | 38 635,68 Kč |
| 4 500 | 12,52815 Kč | 56 376,68 Kč |
| 7 500 | 12,12131 Kč | 90 909,82 Kč |
| 10 500 | 11,87371 Kč | 124 673,96 Kč |
| 15 000 | 11,86650 Kč | 177 997,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





