Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
CT10-2540-G1, CT10-1530-G1, CT10-1540-G1

CT10-1530-G1

DigiKey Part Number
306-1125-2-ND - Tape & Reel (TR)
306-1125-1-ND - Cut Tape (CT)
306-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT10-1530-G1
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1530-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.640" (16.26mm)
Size - Body
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Height Above Board
0.115" (2.92mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,62000 Kč206,20 Kč
2519,15840 Kč478,96 Kč
10017,07560 Kč1 707,56 Kč
25015,82072 Kč3 955,18 Kč
50014,95226 Kč7 476,13 Kč
1 00014,15853 Kč14 158,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,44156 Kč26 883,12 Kč
4 00012,80028 Kč51 201,12 Kč
6 00012,48331 Kč74 899,86 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč