59165-1-S-00-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59165-1-S-00-D
Building Automation – Protect/Sense/Control

59165-1-S-00-D

DigiKey Part Number
HE634TR-ND - Tape & Reel (TR)
HE634CT-ND - Cut Tape (CT)
HE634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59165-1-S-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.795" (20.19mm)
Size - Body
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board
0.099" (2.52mm)
Operating Temperature
-40°C ~ 105°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,26100 Kč192,61 Kč
2517,90080 Kč447,52 Kč
10015,95590 Kč1 595,59 Kč
25014,78300 Kč3 695,75 Kč
50013,96920 Kč6 984,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,54017 Kč17 310,26 Kč
3 00010,97161 Kč32 914,83 Kč
4 50010,66809 Kč48 006,40 Kč
7 50010,31543 Kč77 365,72 Kč
10 50010,10049 Kč106 055,15 Kč
15 0009,99875 Kč149 981,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč