
55300-00-02-A | |
|---|---|
DigiKey Part Number | HE608-ND |
Manufacturer | |
Manufacturer Product Number | 55300-00-02-A |
Description | SENSOR ROTARY 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Rectangular, Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 10 | 348,65100 Kč | 3 486,51 Kč |
| 25 | 323,36080 Kč | 8 084,02 Kč |
| 100 | 290,41700 Kč | 29 041,70 Kč |
| 300 | 268,92070 Kč | 80 676,21 Kč |
| 500 | 260,25594 Kč | 130 127,97 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |




