Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55300-00-02-C

DigiKey Part Number
HE607-ND
Manufacturer
Manufacturer Product Number
55300-00-02-C
Description
SENSOR ROTARY 360DEG WIRE LEADS
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 105°C
Package / Case
Rectangular, Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,71000 Kč494,71 Kč
10408,70500 Kč4 087,05 Kč
25379,23240 Kč9 480,81 Kč
100340,96970 Kč34 096,97 Kč
300316,11230 Kč94 833,69 Kč
500306,11514 Kč153 057,57 Kč
Manufacturers Standard Package
Unit Price without VAT:494,71000 Kč
Unit Price with VAT:598,59910 Kč