Hall Effect Sensor Linear Position External Magnet, Included Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIN-21HAW1

DigiKey Part Number
CH1002-ND
Manufacturer
Manufacturer Product Number
LIN-21HAW1
Description
SENSOR LINEAR 45MM WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear Position External Magnet, Included Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Included
Manufacturer
ZF Electronics
Linearity
±1%
Series
Voltage - Supply
5V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
For Measuring
Linear Position
Operating Temperature
-40°C ~ 140°C
Technology
Hall Effect
Package / Case
Box with Wire Leads
Linear Range
0 ~ 45.00mm (0 ~ 1.77")
Base Product Number
Output
Analog Voltage, PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1977,04000 Kč977,04 Kč
5899,72200 Kč4 498,61 Kč
10870,89200 Kč8 708,92 Kč
25836,41760 Kč20 910,44 Kč
50812,82420 Kč40 641,21 Kč
100791,17310 Kč79 117,31 Kč
Manufacturers Standard Package
Unit Price without VAT:977,04000 Kč
Unit Price with VAT:1 182,21840 Kč