
55100-3H-02-D | |
|---|---|
DigiKey Part Number | HE566-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3H-02-D |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet, South Pole Voltage Wire Leads with Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads with Connector | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 5 | 185,53800 Kč | 927,69 Kč |
| 10 | 178,37800 Kč | 1 783,78 Kč |
| 25 | 169,84880 Kč | 4 246,22 Kč |
| 50 | 164,00280 Kč | 8 200,14 Kč |
| 100 | 158,65040 Kč | 15 865,04 Kč |
| 500 | 147,86120 Kč | 73 930,60 Kč |
| 1 000 | 143,92029 Kč | 143 920,29 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |







