



55100-3H-04-A | |
|---|---|
DigiKey Part Number | HE616-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3H-04-A |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet, South Pole Voltage Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet, South Pole |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Frequency 10 kHz |
Packaging Box | Voltage - Supply 2.7V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Hall Effect Sensor | Package / Case Module |
Output Type Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 5 | 158,79400 Kč | 793,97 Kč |
| 10 | 152,57900 Kč | 1 525,79 Kč |
| 25 | 145,13760 Kč | 3 628,44 Kč |
| 50 | 140,04460 Kč | 7 002,23 Kč |
| 100 | 135,37720 Kč | 13 537,72 Kč |
| 500 | 125,97806 Kč | 62 989,03 Kč |
| 1 000 | 122,47497 Kč | 122 474,97 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |



