
55100-2M-02-A | |
|---|---|
DigiKey Part Number | F10864-ND |
Manufacturer | |
Manufacturer Product Number | 55100-2M-02-A |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet, South Pole |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Frequency 10 kHz |
Packaging Box | Voltage - Supply 3V ~ 24V |
Part Status Active | Must Operate 13.50mm |
Type Hall Effect Switch | Operating Temperature -40°C ~ 100°C |
Output Type Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 5 | 152,27800 Kč | 761,39 Kč |
| 10 | 146,27200 Kč | 1 462,72 Kč |
| 25 | 139,09920 Kč | 3 477,48 Kč |
| 50 | 134,18980 Kč | 6 709,49 Kč |
| 100 | 129,68780 Kč | 12 968,78 Kč |
| 500 | 120,62218 Kč | 60 311,09 Kč |
| 1 000 | 117,24359 Kč | 117 243,59 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |









