
MK5801 | |
|---|---|
DigiKey Part Number | 2330-MK5801-ND |
Manufacturer | |
Manufacturer Product Number | MK5801 |
Description | CYLINDER SENSOR IO-LINK NO/NC PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | MK5801 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Hall Effect | Ingress Protection IP65, IP67 |
Output Type NPN/PNP-NC/NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 177,63000 Kč | 3 177,63 Kč |
| 5 | 2 783,91400 Kč | 13 919,57 Kč |
| 10 | 2 637,30700 Kč | 26 373,07 Kč |
| Unit Price without VAT: | 3 177,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 844,93230 Kč |



