
103SR13A-1 | |
|---|---|
DigiKey Part Number | 480-2014-ND |
Manufacturer | |
Manufacturer Product Number | 103SR13A-1 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Digital, Open Collector Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | 49.5mT | |
Must Release | 20mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,35000 Kč | 895,35 Kč |
| 5 | 824,17200 Kč | 4 120,86 Kč |
| 10 | 797,63000 Kč | 7 976,30 Kč |
| 25 | 765,88120 Kč | 19 147,03 Kč |
| 50 | 761,78640 Kč | 38 089,32 Kč |
| Unit Price without VAT: | 895,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,37350 Kč |









