
SR3F-A1 | |
|---|---|
DigiKey Part Number | 480-3256-ND |
Manufacturer | |
Manufacturer Product Number | SR3F-A1 |
Description | SENSOR HALL CURRENT WIRE LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Barrel, Plastic Housed, Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Current | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 100 kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Barrel, Plastic Housed, Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 5 | 388,08600 Kč | 1 940,43 Kč |
| 20 | 361,61700 Kč | 7 232,34 Kč |
| 40 | 350,01050 Kč | 14 000,42 Kč |
| 60 | 343,66733 Kč | 20 620,04 Kč |
| 100 | 336,12130 Kč | 33 612,13 Kč |
| 500 | 334,91810 Kč | 167 459,05 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |





