
5.0SMDJ130A | |
|---|---|
DigiKey Part Number | 5.0SMDJ130ATR-ND - Tape & Reel (TR) 5.0SMDJ130ACT-ND - Cut Tape (CT) 5.0SMDJ130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ130A |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 33,68000 Kč | 336,80 Kč |
| 100 | 25,99250 Kč | 2 599,25 Kč |
| 500 | 21,86674 Kč | 10 933,37 Kč |
| 1 000 | 20,62900 Kč | 20 629,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,87554 Kč | 56 626,62 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |











