Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5240B-E3-08

DigiKey Part Number
MMSZ5240B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5240B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5240B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240B-E3-08
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1003,68300 Kč368,30 Kč
5002,74738 Kč1 373,69 Kč
1 0002,44459 Kč2 444,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05899 Kč6 176,97 Kč
6 0001,86459 Kč11 187,54 Kč
9 0001,76547 Kč15 889,23 Kč
15 0001,65401 Kč24 810,15 Kč
21 0001,58800 Kč33 348,00 Kč
30 0001,52383 Kč45 714,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč