
AI-1027-TWT-5V-R | |
|---|---|
DigiKey Part Number | 668-1339-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-5V-R |
Description | BUZZER MAGNETIC 5V 9.5MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-5V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 7V | Size / Dimension 0.374" Dia (9.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.217" (5.50mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 25 | 48,51360 Kč | 1 212,84 Kč |
| 50 | 44,94000 Kč | 2 247,00 Kč |
| 150 | 39,91440 Kč | 5 987,16 Kč |
| 300 | 37,10067 Kč | 11 130,20 Kč |
| 600 | 34,52842 Kč | 20 717,05 Kč |
| 1 050 | 32,61210 Kč | 34 242,70 Kč |
| 5 100 | 30,44710 Kč | 155 280,21 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |











