Similar
Similar
Similar

46211600000 | |
|---|---|
DigiKey Part Number | F10843TR-ND - Tape & Reel (TR) F10843CT-ND - Cut Tape (CT) F10843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46211600000 |
Description | FUSE BRD MT 1.6A 350VAC 350VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.7 | |
Approval Agency | UL, UMF, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0443 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 5 | 60,47400 Kč | 302,37 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 50 | 46,28800 Kč | 2 314,40 Kč |
| 100 | 42,69520 Kč | 4 269,52 Kč |
| 250 | 38,35580 Kč | 9 588,95 Kč |
| 500 | 35,35224 Kč | 17 676,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,01659 Kč | 40 524,89 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |




