


3403.0168.11 | |
|---|---|
DigiKey Part Number | 486-1249-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0168.11 |
Description | FUSE BRD MT 1.6A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0168.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 6.9 | |
Approval Agency | CQC, cURus, KC, PSE/JET, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 5 | 31,41400 Kč | 157,07 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 50 | 24,04280 Kč | 1 202,14 Kč |
| 100 | 22,18230 Kč | 2 218,23 Kč |
| 300 | 19,51483 Kč | 5 854,45 Kč |
| 500 | 18,38038 Kč | 9 190,19 Kč |
| 1 000 | 16,93930 Kč | 16 939,30 Kč |
| 5 000 | 13,98341 Kč | 69 917,05 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

