


088501.6DR | |
|---|---|
DigiKey Part Number | F10987TR-ND - Tape & Reel (TR) F10987CT-ND - Cut Tape (CT) F10987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 088501.6DR |
Description | FUSE BOARD MNT 1.6A 500VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.3 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 5 | 85,00000 Kč | 425,00 Kč |
| 10 | 78,42800 Kč | 784,28 Kč |
| 50 | 65,05600 Kč | 3 252,80 Kč |
| 100 | 60,00180 Kč | 6 000,18 Kč |
| 250 | 53,88676 Kč | 13 471,69 Kč |
| 500 | 49,65188 Kč | 24 825,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 57,33658 Kč | 86 004,87 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

