
40012500440 | |
|---|---|
DigiKey Part Number | WK6285BK-ND |
Manufacturer | |
Manufacturer Product Number | 40012500440 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40012500440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 61.94 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0216 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,16200 Kč | 155,81 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 50 | 23,85800 Kč | 1 192,90 Kč |
| 100 | 22,01220 Kč | 2 201,22 Kč |
| 250 | 19,78012 Kč | 4 945,03 Kč |
| 500 | 18,23550 Kč | 9 117,75 Kč |
| 1 400 | 16,14791 Kč | 22 607,07 Kč |
| 5 600 | 15,44665 Kč | 86 501,24 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






