
39503150440 | |
|---|---|
DigiKey Part Number | WK4337BK-ND |
Manufacturer | |
Manufacturer Product Number | 39503150440 |
Description | FUSE BRD MNT 315MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.026 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 1.722 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 33,59600 Kč | 167,98 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 50 | 25,73520 Kč | 1 286,76 Kč |
| 100 | 23,74030 Kč | 2 374,03 Kč |
| 250 | 21,33228 Kč | 5 333,07 Kč |
| 500 | 19,66588 Kč | 9 832,94 Kč |
| 1 400 | 17,41319 Kč | 24 378,47 Kč |
| 5 600 | 16,78528 Kč | 93 997,57 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |













