
39212500440 | |
---|---|
DigiKey Part Number | F12121-ND |
Manufacturer | |
Manufacturer Product Number | 39212500440 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39212500440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 32.0 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
5 | 8,08200 Kč | 40,41 Kč |
10 | 7,45700 Kč | 74,57 Kč |
50 | 6,19480 Kč | 309,74 Kč |
100 | 5,71370 Kč | 571,37 Kč |
250 | 5,13752 Kč | 1 284,38 Kč |
500 | 4,73882 Kč | 2 369,41 Kč |
1 400 | 4,20096 Kč | 5 881,34 Kč |
5 600 | 3,56617 Kč | 19 970,55 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |