
37201250431 | |
---|---|
DigiKey Part Number | WK6307-ND |
Manufacturer | |
Manufacturer Product Number | 37201250431 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201250431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1094 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 1.35 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
5 | 22,33000 Kč | 111,65 Kč |
10 | 20,62200 Kč | 206,22 Kč |
50 | 17,10140 Kč | 855,07 Kč |
200 | 14,55390 Kč | 2 910,78 Kč |
400 | 13,42180 Kč | 5 368,72 Kč |
600 | 12,79830 Kč | 7 678,98 Kč |
1 000 | 12,05120 Kč | 12 051,20 Kč |
5 000 | 10,71962 Kč | 53 598,10 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |