
0034.6606 | |
|---|---|
DigiKey Part Number | 486-1463-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6606 |
Description | FUSE BRD MNT 125MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.12 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 5 | 19,78800 Kč | 98,94 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 50 | 15,15180 Kč | 757,59 Kč |
| 100 | 13,98110 Kč | 1 398,11 Kč |
| 300 | 12,30080 Kč | 3 690,24 Kč |
| 500 | 11,58732 Kč | 5 793,66 Kč |
| 1 000 | 10,68142 Kč | 10 681,42 Kč |
| 5 000 | 8,82380 Kč | 44 119,00 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |

