
35613150029 | |
|---|---|
DigiKey Part Number | WK6271-ND |
Manufacturer | |
Manufacturer Product Number | 35613150029 |
Description | FUSE CERM 3.15A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 36.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 0.0463 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 50,43800 Kč | 252,19 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| 50 | 38,61120 Kč | 1 930,56 Kč |
| 100 | 35,61890 Kč | 3 561,89 Kč |
| 300 | 31,32410 Kč | 9 397,23 Kč |
| 500 | 29,49716 Kč | 14 748,58 Kč |
| 1 000 | 27,17582 Kč | 27 175,82 Kč |
| 5 000 | 27,09183 Kč | 135 459,15 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |















