
SPFJ400.X | |
|---|---|
DigiKey Part Number | 5666-SPFJ400.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ400.X |
Description | FUSE CARTRIDGE 400A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, cULus, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.000" Dia x 7.126" L (50.80mm x 181.00mm) | |
Melting I²t | 198654.0 | |
DC Cold Resistance | 0.236 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 421,32000 Kč | 7 421,32 Kč |
| 5 | 6 149,39000 Kč | 30 746,95 Kč |
| 10 | 5 667,50700 Kč | 56 675,07 Kč |
| Unit Price without VAT: | 7 421,32000 Kč |
|---|---|
| Unit Price with VAT: | 8 979,79720 Kč |


