1 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35611000029

DigiKey Part Number
WK6266-ND
Manufacturer
Manufacturer Product Number
35611000029
Description
FUSE CERAMIC 1A 440VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
440 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
4.4
Approval Agency
CE, cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance
0.33 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
550,43800 Kč252,19 Kč
1046,55300 Kč465,53 Kč
5038,61120 Kč1 930,56 Kč
10035,61890 Kč3 561,89 Kč
30031,32410 Kč9 397,23 Kč
50029,49716 Kč14 748,58 Kč
1 00027,17582 Kč27 175,82 Kč
5 00027,09183 Kč135 459,15 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč