
23121600029 | |
|---|---|
DigiKey Part Number | F4414-ND |
Manufacturer | |
Manufacturer Product Number | 23121600029 |
Description | FUSE CERAMIC 16A 500VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 16 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 68.0 | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 5 | 125,94600 Kč | 629,73 Kč |
| 10 | 116,20300 Kč | 1 162,03 Kč |
| 50 | 96,35980 Kč | 4 817,99 Kč |
| 100 | 88,85510 Kč | 8 885,51 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |















