
35608000029 | |
|---|---|
DigiKey Part Number | F4456-ND |
Manufacturer | |
Manufacturer Product Number | 35608000029 |
Description | FUSE CERM 800MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 3.1 | |
Approval Agency | CE | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 0.61 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 5 | 50,64600 Kč | 253,23 Kč |
| 10 | 46,73100 Kč | 467,31 Kč |
| 50 | 38,76560 Kč | 1 938,28 Kč |
| 100 | 35,75970 Kč | 3 575,97 Kč |
| 300 | 31,44450 Kč | 9 433,35 Kč |
| 500 | 29,60936 Kč | 14 804,68 Kč |
| 1 000 | 27,27722 Kč | 27 277,22 Kč |
| 5 000 | 26,33094 Kč | 131 654,70 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |













