



0031.3822 | |
|---|---|
DigiKey Part Number | 486-1730-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3822 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 5 | 107,84600 Kč | 539,23 Kč |
| 10 | 99,51000 Kč | 995,10 Kč |
| 50 | 82,52640 Kč | 4 126,32 Kč |
| 100 | 76,10940 Kč | 7 610,94 Kč |
| 300 | 66,89543 Kč | 20 068,63 Kč |
| 500 | 62,97384 Kč | 31 486,92 Kč |
| 1 000 | 57,98829 Kč | 57 988,29 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |




