Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
0031.3821
0031.3821

0031.3821

DigiKey Part Number
486-1749-ND
Manufacturer
Manufacturer Product Number
0031.3821
Description
FUSE HLDR CARTRIDGE 250V 16A PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
5119,68800 Kč598,44 Kč
10110,42800 Kč1 104,28 Kč
5091,58900 Kč4 579,45 Kč
10084,46240 Kč8 446,24 Kč
30074,23143 Kč22 269,43 Kč
50069,87630 Kč34 938,15 Kč
1 00064,33913 Kč64 339,13 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč