
35406300029 | |
|---|---|
DigiKey Part Number | F4441-ND |
Manufacturer | |
Manufacturer Product Number | 35406300029 |
Description | FUSE CERM 630MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 440 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 0.12 |
Mounting Type Requires Holder | Operating Temperature -25°C ~ 70°C |
Fuse Type | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 5 | 47,38400 Kč | 236,92 Kč |
| 10 | 43,73400 Kč | 437,34 Kč |
| 50 | 36,28440 Kč | 1 814,22 Kč |
| 100 | 33,47310 Kč | 3 347,31 Kč |
| 300 | 29,43477 Kč | 8 830,43 Kč |
| 500 | 27,71780 Kč | 13 858,90 Kč |
| 1 000 | 25,53568 Kč | 25 535,68 Kč |
| 5 000 | 24,50780 Kč | 122 539,00 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |














