PE0S0DMXE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 966,73741 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0S0DMXE

DigiKey Part Number
A116925-ND
Manufacturer
Manufacturer Product Number
PE0S0DMXE
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
PE0S0DMXE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10A
Manufacturer
TE Connectivity AMP Connectors
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.187" (4.7mm)
Connector Style
IEC 320-C14
Features
Shielded
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Current Rating - Appliance Inlet
10A
Panel Cutout Dimensions
Rectangular - 28.45mm x 55.91mm
Voltage Rating - Appliance Inlet
120/250VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM0S0DMXETE Connectivity AMP Connectors0A116934-ND966,73741 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 140,59000 Kč1 140,59 Kč
12957,16333 Kč11 485,96 Kč
36910,23833 Kč32 768,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 140,59000 Kč
Unit Price with VAT:1 380,11390 Kč