



30R110UPR | |
|---|---|
DigiKey Part Number | F1978CT-ND - Cut Tape (CT) F1978TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R110UPR |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 15,95800 Kč | 79,79 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 50 | 12,21240 Kč | 610,62 Kč |
| 100 | 11,26750 Kč | 1 126,75 Kč |
| 250 | 10,12776 Kč | 2 531,94 Kč |
| 500 | 9,34034 Kč | 4 670,17 Kč |
| 1 000 | 8,61128 Kč | 8 611,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,14174 Kč | 14 283,48 Kč |
| 4 000 | 6,58812 Kč | 26 352,48 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








