Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

30R090UPR

DigiKey Part Number
F1977CT-ND - Cut Tape (CT)
F1977TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30R090UPR
Description
PTC RESET FUSE 30V 900MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
5.9 s
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.118" W (7.40mm x 3.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
512,22000 Kč61,10 Kč
1011,25500 Kč112,55 Kč
509,34420 Kč467,21 Kč
1008,61970 Kč861,97 Kč
2507,74996 Kč1 937,49 Kč
5007,14772 Kč3 573,86 Kč
1 0006,59043 Kč6 590,43 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,46673 Kč10 933,46 Kč
4 0005,03585 Kč20 143,40 Kč
6 0004,90828 Kč29 449,68 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč