5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA288CA

DigiKey Part Number
30KPA288CATR-ND - Tape & Reel (TR)
30KPA288CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA288CA
Description
TVS DIODE 288VWM 469.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
469.9V Clamp 64.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA288CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
288V
Voltage - Breakdown (Min)
321.7V
Voltage - Clamping (Max) @ Ipp
469.9V
Current - Peak Pulse (10/1000µs)
64.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1514,46000 Kč514,46 Kč
10392,98200 Kč3 929,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800350,76668 Kč280 613,34 Kč
Manufacturers Standard Package
Unit Price without VAT:514,46000 Kč
Unit Price with VAT:622,49660 Kč