



PT571024 | |
|---|---|
DigiKey Part Number | PB1524-ND |
Manufacturer | |
Manufacturer Product Number | PT571024 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT571024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 250,92600 Kč | 2 509,26 Kč |
| 30 | 237,43833 Kč | 7 123,15 Kč |
| 50 | 231,40220 Kč | 11 570,11 Kč |
| 100 | 223,45650 Kč | 22 345,65 Kč |
| 250 | 213,36320 Kč | 53 340,80 Kč |
| 500 | 206,02650 Kč | 103 013,25 Kč |
| 1 000 | 198,93841 Kč | 198 938,41 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |


