
0507001.MXP | |
|---|---|
DigiKey Part Number | F7682-ND |
Manufacturer | |
Manufacturer Product Number | 0507001.MXP |
Description | FUSE CERAMIC 1A 650VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 0.6 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 5 | 149,11600 Kč | 745,58 Kč |
| 10 | 137,58400 Kč | 1 375,84 Kč |
| 50 | 114,08380 Kč | 5 704,19 Kč |
| 100 | 105,19310 Kč | 10 519,31 Kč |
| 250 | 94,43452 Kč | 23 608,63 Kč |
| 500 | 86,97954 Kč | 43 489,77 Kč |
| 1 000 | 86,37556 Kč | 86 375,56 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |





